Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transmitter
Data Rate
100Kbps
Number of Transmitters
4
Number of Receivers
8
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Driving Mode
3-State
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3.15
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.45
Maximum Supply Current (mA)
75
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
PCB changed
52
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
52

