Controller Area Network - CAN Transceivers
HI-3113PCI
CAN 1Mbps Normal/Sleep 5V 44-Pin QFN EP
Holt Integrated CircuitsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Controller
Maximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-5
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
15
Power Down Mode
Normal|Sleep
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1(Max)
Package Width
7
Package Length
7
PCB changed
44
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
44
Lead Shape
No Lead

