Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Function
Line Transceiver
Data Transmission Topology
Point-to-Point
Number of Transceivers
2
Number of Transmitters
2
Number of Receivers
2
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Transmitter Enables
1
Number of Receiver Enables
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Mounting
Surface Mount
Package Height
2.29 mm
Package Width
7.52 mm
Package Length
12.79 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W EP
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

