Arrow Electronic Components Online
HHXD160ARA471MJA0G|UCC|simage
HHXD160ARA471MJA0G|UCC|limage
Capacitor Aluminum Polymer

HHXD160ARA471MJA0G

Cap Aluminum Polymer Hybrid 470uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 2.6A 5000h 105°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.018
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    2.6
  • IL (uA)
    75.2@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Reliability
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources