Capacitor Aluminum Polymer
HHXB630ARA220MF80G
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 5000h 105°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
22uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
0.08
Equivalent Series Resistance Type
Standard
IR (mA)
1.5
IL (uA)
13.86@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
7.7
We don't have prices now, please check later
Order Quantity

