Capacitor Aluminum Polymer
HHXB500ARA101MJA0G
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
100uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Standard
IR (mA)
2
IL (uA)
50@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
High Reliability|High Voltage
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10
We don't have prices now, please check later.
Order Quantity

