Arrow Electronic Components Online
HHXB350ARA680MF80G|UCC|simage
HHXB350ARA680MF80G|UCC|limage
Capacitor Aluminum Polymer

HHXB350ARA680MF80G

Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    68uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.035
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    2
  • IL (uA)
    23.8@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    High Reliability|High Voltage
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7.7

Documentation and Resources

Datasheets
Design resources