Top Purchased
Capacitor Aluminum Polymer
HHXA350ARA470MF61G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
47uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.06
Equivalent Series Resistance Type
Standard
IR (mA)
0.9
IL (uA)
16.45@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.8

