Arrow Electronic Components Online
HHSC630ELL101MJC5S|UCC|simage
HHSC630ELL101MJC5S|UCC|limage
Capacitor Aluminum Polymer

HHSC630ELL101MJC5S

Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 2A 4000h 125°C Bulk Automotive AEC-Q200

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.02
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    2
  • IL (uA)
    315@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources