Batteries
HHR-210AAC4B
Nickel-Metal Hydride Battery Cylindrical 1.2V 2.08Ah AA Rechargeable
Panasonic IndustryProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Cylindrical
Voltage (V)
1.2
Capacity (Ah)
2.08
Chemistry
Nickel-Metal Hydride
Cell Size
AA
Number of Cells
1
Charge Current (mA)
200
Charge Time
16hr
Minimum Operating Temperature (°C)
0
Memory Effect
No
Maximum Operating Temperature (°C)
45
Sealed
Yes
Product Weight (g)
29
Diameter
14.5
Package Height
50.5
PCB changed
2
Pin Count
2

