Arrow Electronic Components Online
HHM22139A2|TDK|simage
HHM22139A2|TDK|limage
RF Couplers

HHM22139A2

RF Couplers Coupling 25.5dB 0.698GHz to 2.62GHz 6-Pin T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Directional
  • Module/IC Classification
    IC
  • Frequency Range (GHz)
    0.698 to 2.62
  • Maximum Insertion Loss (dB)
    0.2
  • Typical Coupling (dB)
    25.5
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources