Arrow Electronic Components Online
HHM1946A1|TDK|simage
HHM1946A1|TDK|limage
RF Transformers

HHM1946A1

RF Components, Multilayer Balun, For 2300-2700MHz

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Maximum Insertion Loss (dB)
    0.5
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    0.0008
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources