Arrow Electronic Components Online
HHM17139B2|TDK|limage
HHM17139B2|TDK|simage
RF Transformers

HHM17139B2

RF Transformer 1:1 6 Terminal SMD

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Turns Ratio
    1:1
  • Maximum Insertion Loss (dB)
    0.7
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources