Arrow Electronic Components Online
HHL|EATON|simage
HHL|EATON|limage
Fuse Accessories

HHL

Fuse Holder 16A 32VAC/32VDC In Line Wire Lead

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Blade
  • Fuse Size
    39.62 X 10.41 X 14.98
  • Number of Poles
    1
  • Current Rating (A)
    16
  • Maximum Voltage Rating
    32VAC|32VDC
  • Termination Style
    Wire Lead
  • Mounting
    In Line
Order Quantity

Documentation and Resources

Datasheets
Design resources