Arrow Electronic Components Online
HH3635|BUD|simage
HH3635|BUD|limage
Battery Contacts, Clips and Holders

HH-3635

Battery Holder 1 Cells 9V Size ABS

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    ABS
  • Contact Plating
    Nickel
  • Contact Material
    Brass
  • Battery Cell Size
    9V
  • Number of Cells
    1
  • Termination Style
    PC Pins
  • Product Depth (mm)
    29.97
  • Product Length (mm)
    54.35

Documentation and Resources

Datasheets
Design resources