Connector Telephone and Telecom
HFJ11-2450E-L21RL
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port FastJack™
HALO Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
Unknown
PPAP
Unknown
Type
RJ-45
Gender
RCP
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Voltage Rating
1500VAC
Left/Right LED Color
Yellow/Green
Integrated Magnetics
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
15.88
Product Depth (mm)
21.59
Product Height (mm)
15.64
Tradename
FastJack™
Mounting
Through Hole

