Arrow Electronic Components Online
HFE250024|LAMBDA|simage
HFE250024|LAMBDA|limage
AC to DC Power Supplies

HFE2500-24

AC/DC Power Supply Single-OUT 24V 104A 2496W 40-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Rack Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    104
  • Output Power (W)
    2496
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    240|100
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    60mV
  • Load Regulation
    120mV
  • Maximum Input Current (A)
    15
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    92
  • Configurable
    No
  • Power Indicator
    Yes
  • Ripple and Noise
    240mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    2100
  • Mounting
    Rack
  • Package Height
    43.6
  • Package Width
    426.5
  • Package Length
    483
  • PCB changed
    40
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources