Arrow Electronic Components Online
HFE160012|LAMBDA|simage
HFE160012|LAMBDA|limage
AC to DC Power Supplies

HFE1600-12

AC/DC Power Supply Single-OUT 12V 133A 1596W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Rack Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    133
  • Output Power (W)
    1596
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    30mV
  • Load Regulation
    60mV
  • Maximum Input Current (A)
    14.2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    90
  • Configurable
    No
  • Power Indicator
    Yes
  • Ripple and Noise
    240mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1550
  • Mounting
    Rack
  • Package Height
    40.8
  • Package Width
    86.2
  • Package Length
    320.4
Order Quantity

Documentation and Resources

Datasheets
Design resources