Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
29.94
Coil Resistance (Ohm)
167
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Maximum Pick-Up Voltage
4VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
3
Maximum Switching Power
90W|125VA
Operate Time (ms)
4.5
Release Time (ms)
3.5
Electrical Life (Operations)
50000
Mechanical Life (Operations)
100000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
4.5
Product Length (mm)
20.2
Product Depth (mm)
10.2
Product Height (mm)
10.6

