Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
High Frequency Balun Adaptor
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Package Height
22.86(Max) mm
Package Length
38.35(Max) mm

