Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
10
Coil Resistance (Ohm)
1.2K
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
0.6VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
5
Operate Time (ms)
10
Release Time (ms)
5
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SIP
Product Weight (g)
3
Product Length (mm)
20
Product Depth (mm)
5
Product Height (mm)
12.5