Arrow Electronic Components Online
No Image Available
Power Relays

HF49FD/005-1H12T

Miniature Power Relay

HONGFA EUROPE GMBH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Form
    1 Form A
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    5
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    3
  • Product Length (mm)
    20
  • Product Depth (mm)
    5
  • Product Height (mm)
    12.5
Order Quantity

Documentation and Resources

Datasheets
Design resources