Capacitor Aluminum Electrolytic
HES551G450V4C
Cap Aluminum Lytic 550uF 450V 0% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.15 Ohm 3.6A 1000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.55
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
550uF
Tolerance
0% to 50%
Voltage
450VDC
ESR (Ohm)
0.15
Equivalent Series Resistance Type
Standard
IR (mA)
3.6
IL (uA)
1492.48@5Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
50.8 X 104.78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
50.8(Max)
Product Height (mm)
104.78(Max)
Order Quantity

