Arrow Electronic Components Online
HER606|EICSEMI|simage
HER606|EICSEMI|limage
Rectifiers

HER606

HIGH EFFICIENT RECTIFIER DIODES

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Peak Reverse Repetitive Voltage (V)
    600
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case D-6
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources