Arrow Electronic Components Online
HEP15054A|MEANWELL|simage
HEP15054A|MEANWELL|limage
AC to DC Power Supplies

HEP-150-54A

AC/DC Power Supply Single-OUT 54V 2.8A 151.2W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Power Supply Color
    White
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    54
  • Output Current (A)
    2.8
  • Output Power (W)
    151.2
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    431
  • Minimum Isolation Voltage
    3750VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    1.7(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    94(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1150
  • Mounting
    Screw
  • Package Height
    38.8
  • Package Width
    68
  • Package Length
    228
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources