Arrow Electronic Components Online
HEL716U01200|HONEYWEL|simage
HEL716U01200|HONEYWEL|limage
Thermistors

HEL-716-U-0-12-00

Thermistor RTD 2-Pin Radial

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RTD
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    4
  • Thermal Time Constant Range (s)
    < 5
  • Minimum Operating Temperature (°C)
    -70
  • Maximum Operating Temperature (°C)
    260
  • Application
    Process Control|HVAC|Electronic Assemblies
  • Body Material
    Ceramic
  • Seated Plane Height (mm)
    15.24
  • Product Diameter (mm)
    3.3
  • Product Height (mm)
    15.24
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources