Logic and Timing Misc
HEF4521BT,652
24-Stage Divider and Oscillator -40°C to 85°C 16-Pin SO Bulk
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
24-Stage Divider and Oscillator
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
10(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16
Lead Shape
Gull-wing

