Arrow Electronic Components Online
HEF4007UBT652|NEXPERIA|simage
HEF4007UBT652|NEXPERIA|limage
Inverters and Schmitt Triggers

HEF4007UBT,652

Complementary Pair Plus Inverter 1-Element 14-Pin SO Bulk

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HEF4000
  • Logic Function
    Complementary Pair Plus Inverter
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    80@5V|40@10V|30@15V
  • Absolute Propagation Delay Time (ns)
    80
  • Maximum Low Level Output Current (mA)
    3.6(Min)
  • Maximum High Level Output Current (mA)
    -3.6
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Quiescent Current (uA)
    4
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources