Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.60
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPDT
DC Coil Voltage (V)
24
Coil Current (mA)
12
Coil Resistance (Ohm)
2K
Maximum Contact Resistance (mOhm)
200
Insulation Resistance (Ohm)
10G(Min)
Maximum Pick-Up Voltage
16VDC
Maximum DC Switching Voltage (V)
175
Maximum Switching Current (A)
0.25
Minimum Dropout Voltage
2VDC
Maximum Carry Current (A)
1.5
Isolation Across Contacts
200VDC(Min)
Isolation Across Coil and Contacts
0.5KVAC(Min)
Maximum Switching Power
5W
Operate Time (ms)
3
Release Time (ms)
3
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Relay Construction
Non-Latching
Seal
Hermetic Seal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Bulk
Product Length (mm)
19.5
Product Depth (mm)
9.52
Product Height (mm)
5.5

