Arrow Electronic Components Online
HE721C0510|LTLFUWIC|simage
HE721C0510|LTLFUWIC|limage
Reed Relays

HE721C0510

Reed Relay 5VDC 200Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Dry
  • Contact Arrangement
    SPDT
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    25
  • Coil Resistance (Ohm)
    200
  • Maximum Contact Resistance (mOhm)
    200
  • Insulation Resistance (Ohm)
    10G(Min)
  • Maximum Pick-Up Voltage
    3.75VDC
  • Maximum DC Switching Voltage (V)
    175
  • Maximum Switching Current (A)
    0.25
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum Carry Current (A)
    1.5
  • Isolation Across Contacts
    200VDC(Min)
  • Isolation Across Coil and Contacts
    0.5KVAC(Min)
  • Maximum Switching Power
    5W
  • Operate Time (ms)
    3
  • Release Time (ms)
    3
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Relay Construction
    Non-Latching
  • Seal
    Hermetic Seal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Packaging
    Bulk
  • Product Length (mm)
    19.5
  • Product Depth (mm)
    9.52
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources