Arrow Electronic Components Online
HE6HWPR12|ALTECH|simage
HE6HWPR12|ALTECH|limage
Connector Terminal Blocks

HE6HWPR/12

Conn Terminal Block 24 POS 12mm Screw Panel Mount 40A

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    24
  • Terminal Pitch (mm)
    12
  • Number of Rows
    2
  • Number of Circuits
    12
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    40
  • Maximum Voltage Rating
    600V
  • Product Length (mm)
    140
  • Product Depth (mm)
    22.6
  • Product Height (mm)
    21.8
  • Housing Color
    White
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources