Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.60
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
12
Coil Current (mA)
24
Coil Resistance (Ohm)
500
Maximum Contact Resistance (mOhm)
150
Insulation Resistance (Ohm)
10G(Min)
Maximum Pick-Up Voltage
9VDC
Maximum DC Switching Voltage (V)
300
Maximum Switching Current (A)
1
Minimum Dropout Voltage
1VDC
Maximum Carry Current (A)
1.5
Isolation Across Contacts
450VDC(Min)
Isolation Across Coil and Contacts
2.5KVAC(Min)
Maximum Switching Power
10W
Operate Time (ms)
1
Release Time (ms)
1
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Relay Construction
Non-Latching
Seal
Hermetic Seal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Package Type
SIP
Product Length (mm)
24.13
Product Depth (mm)
7
Product Height (mm)
7.4

