Arrow Electronic Components Online
HE241A6903|STANDEXM|simage
HE241A6903|STANDEXM|limage
Reed Relays

HE24-1A69-03

Reed Relay 24VDC 465Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Dry
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    51.6
  • Coil Resistance (Ohm)
    465
  • Maximum Contact Resistance (mOhm)
    150
  • Insulation Resistance (Ohm)
    10G(Min)|1T(Min)
  • Maximum Pick-Up Voltage
    18VDC
  • Maximum AC Switching Voltage (V)
    10K
  • Maximum DC Switching Voltage (V)
    10K
  • Maximum Switching Current (A)
    3
  • Minimum Dropout Voltage
    2VDC
  • Maximum Carry Current (A)
    5
  • Isolation Across Contacts
    15KVDC(Min)
  • Isolation Across Coil and Contacts
    10KVDC(Min)
  • Maximum Switching Power
    50W
  • Operate Time (ms)
    3
  • Release Time (ms)
    1.5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Contact Material
    Tungsten
  • Relay Construction
    Non-Latching
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    65
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    15.5

Documentation and Resources

Datasheets
Design resources