Arrow Electronic Components Online
HE1WPR03|ALTECH|simage
HE1WPR03|ALTECH|limage
Connector Terminal Blocks

HE1WPR/03

Conn Terminal Block 6 POS 8mm Screw Panel Mount 20A

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    8
  • Number of Rows
    2
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    300V
  • Product Length (mm)
    22
  • Product Depth (mm)
    16.2
  • Product Height (mm)
    12.2
  • Housing Color
    Opaque White
  • Mounting
    Panel Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources