Arrow Electronic Components Online
HE1ANWDC12VY7|PANASONI|simage
HE1ANWDC12VY7|PANASONI|limage
Power Relays

HE1AN-W-DC12V-Y7

Power Relay 12VDC 120A SPST-NO(50x40x43)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    208
  • Coil Resistance (Ohm)
    57.6
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    800
  • Maximum Switching Current (A)
    120
  • Maximum Switching Power
    58.8kVA|7.2kW
  • Operate Time (ms)
    30
  • Release Time (ms)
    10
  • Mechanical Life (Operations)
    1000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    115
  • Product Length (mm)
    50
  • Product Depth (mm)
    40
  • Product Height (mm)
    43
Order Quantity

Documentation and Resources

Datasheets
Design resources