Arrow Electronic Components Online
HE1ANDC24V|PANASONI|limage
HE1ANDC24V|PANASONI|simage
Power Relays

HE1AN-DC24V

Power Relay 24VDC 30A SPST-NO(50mm 33mm 46.2mm) Plug-In

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    80
  • Coil Resistance (Ohm)
    300
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    30
  • Maximum Switching Power
    8.31kVA
  • Operate Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Plug-In
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    90
  • Product Length (mm)
    50
  • Product Depth (mm)
    33
  • Product Height (mm)
    46.2

Documentation and Resources

Datasheets
Design resources