Arrow Electronic Components Online
HE121A8302|STANDEXM|simage
HE121A8302|STANDEXM|limage
Reed Relays

HE12-1A83-02

Reed Relay 12VDC 260Ohm 3A SPST-NO( (65mm 14.5mm 16mm)) THT Dry

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Dry
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    46.15
  • Coil Resistance (Ohm)
    260
  • Maximum Contact Resistance (mOhm)
    150
  • Insulation Resistance (Ohm)
    1T(Min)|10T(Min)
  • Maximum Pick-Up Voltage
    9VDC
  • Maximum AC Switching Voltage (V)
    7.5K
  • Maximum DC Switching Voltage (V)
    7.5K
  • Maximum Switching Current (A)
    3
  • Minimum Dropout Voltage
    1VDC
  • Maximum Carry Current (A)
    5
  • Isolation Across Contacts
    10KVDC(Min)
  • Isolation Across Coil and Contacts
    10KVDC(Min)
  • Maximum Switching Power
    50W
  • Operate Time (ms)
    3.2
  • Release Time (ms)
    1.5
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Relay Construction
    Non-Latching
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Foam
  • Product Length (mm)
    65
  • Product Depth (mm)
    14.5
  • Product Height (mm)
    16

Documentation and Resources

Datasheets
Design resources