Arrow Electronic Components Online
HDWM0557SD250|SAMTEC|simage
HDWM0557SD250|SAMTEC|limage
Connector Headers and PCB Receptacles

HDWM-05-57-S-D-250

Conn Board Stacker HDR 10 POS 1.27mm Solder ST Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    4.98
  • Product Height (mm)
    13.46
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources