Connector Circular
HDP24-18-6PN-C030
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port Automotive Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
18-6
Wire Size (AWG)
6/(16-20)
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold|Nickel
Shell Material
Glass Filled Polyamide
Housing Color
Black
Maximum Current Rating (A)
(100/13)/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP68
Insulation Resistance (MOhm)
1000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
100
Product Diameter (mm)
44.45
Product Length (mm)
47.47
Product Depth (mm)
44.45
Product Height (mm)
41.28
Packaging
Package

