Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Mounting Orientation
Top Mount
High Power
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
1.5
Package Length
3
PCB changed
2
Pin Count
2