Arrow Electronic Components Online
HDMR1901SSM|SAMTEC|simage
HDMR1901SSM|SAMTEC|limage
Connector Audio and Video

HDMR-19-01-S-SM

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    HDMI
  • Gender
    RCP
  • Number of Contacts
    19
  • Terminal Pitch (mm)
    0.5
  • Number of Terminals
    19
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.3/Contact
  • Maximum Voltage Rating
    40VAC|57VDC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Packaging
    Tray
  • Product Length (mm)
    15
  • Product Depth (mm)
    12.16
  • Product Height (mm)
    6.18
  • Mounting
    Surface Mount
  • Housing Material
    High Temperature Thermoplastic
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources