Connector Audio and Video
HDMP-29-01-S-EM
Conn HDMI RCP 29 POS 0.5mm Solder ST Edge Mount 29 Terminal 1 Port Bulk
SamtecProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
HDMP-29-01-S-EM
Automotive
No
PPAP
No
Type
HDMI
Gender
RCP
Number of Contacts
29
Terminal Pitch (mm)
0.5
Number of Terminals
29
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Packaging
Bulk
Mounting
Edge Mount
Order Quantity

