Arrow Electronic Components Online
HDMISRASMT|ADAMTEC|simage
HDMISRASMT|ADAMTEC|limage
Connector Audio and Video

HDMI-S-RA-SMT

Conn HDMI F 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray/Tube

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    HDMI
  • Gender
    F
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Terminal Pitch (mm)
    0.5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Shell Material
    Phosphor Bronze
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Product Depth (mm)
    12.15
  • Product Height (mm)
    6.18
  • Mounting
    Surface Mount
  • Housing Material
    Glass Filled Thermoplastic
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources