AC to DC Power Supplies
HDD15-5-AG
AC/DC Power Supply Dual-OUT -12V/12V 5A/5A 120W Case E
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated Linear
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
-12|12
Output Current (A)
5
Output Power (W)
120
Minimum AC Input Voltage (V)
87
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.05%
Load Regulation
0.05%
Input Frequency (Hz)
47 to 63
Efficiency (%)
55(Typ)
Configurable
No
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
89.66
Package Width
123.7
Package Length
355.6
Supplier Package
Case E
Order Quantity

