Arrow Electronic Components Online
HDC1080EVM|TI|simage
HDC1080EVM|TI|limage
Sensor Development Boards and Kits

HDC1080EVM

HDC1080 Temperature and Humidity Sensor Evaluation Board Win 7 64-bit/Win XP 64-bit OS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HDC1080
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    USB
  • Operating Systems
    Win 7 64-bit|Win XP 64-bit
  • Development Software
    Graphical User Interface

Documentation and Resources

Datasheets
Design resources