Arrow Electronic Components Online
HDC1050EVM|TI|simage
HDC1050EVM|TI|limage
Reduced Price
Sensor Development Boards and Kits

HDC1050EVM

HDC1050 Temperature and Humidity Sensor Evaluation Board Win 7 64-bit/Win XP 64-bit OS

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    HDC1050
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    USB
  • Operating Systems
    Win 7 64-bit|Win XP 64-bit
  • Development Software
    GUI
  • Operating Supply Voltage Range (VDC)
    5(Typ)

Documentation and Resources

Datasheets
Design resources