Temperature and Humidity Sensors
HDC1010YPAT
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 8-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
HDC1010YPAT
Automotive
No
PPAP
No
Module/IC Classification
IC
Resolution (bit)
14
Accuracy
±2%RH/±0.2°C
Interface Type
Serial (2-Wire, I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
220|185
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max) mm
Package Width
1.62(Max) mm
Package Length
2.07(Max) mm
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball

