The HDC1010YPAR from Texas Instruments is a digital humidity sensor with integrated temperature sensor designed for applications requiring high accuracy at low power such as IoT, printers, medical devices, and HVAC systems. The ultra-compact package (only 2mm x 1.6mm) simplifies board design while the 100nA sleep mode ensures the absolute minimum power draw while not in use.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±2%RH/±0.2°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.7 | |
| 3 | |
| 5.5 | |
| 220|185 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 1.62(Max) |
| Package Length | 2.07(Max) |
| PCB changed | 8 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 8 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

