Arrow Electronic Components Online
HDBNCPCGNSTCA8|SAMTEC|limage
HDBNCPCGNSTCA8|SAMTEC|simage
Connector RF

HDBNC-P-C-GN-ST-CA8

Conn BNC 75Ohm Solder ST Cable Mount PL Gold Over Nickel Bulk

Samtec
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.10
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    75
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    7.75
  • Product Length (mm)
    24.05
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources