Arrow Electronic Components Online
HDBNCJPHFSTEM1|SAMTEC|simage
HDBNCJPHFSTEM1|SAMTEC|limage
Connector RF

HDBNC-J-P-HF-ST-EM1

Conn HD-BNC 0Hz to 6GHz 75Ohm Solder ST Edge Mount RCP Gold Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    HDBNC-J-P-HF-ST-EM1
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    HD-BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.15
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    75
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Diameter (mm)
    7.5
  • Product Depth (mm)
    25.65
  • Mounting
    Edge Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources